
CSBX1060-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSBX1060-4R7MTR-ND - Tape & Reel (TR) 4044-CSBX1060-4R7MCT-ND - Cut Tape (CT) 4044-CSBX1060-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1060-4R7M |
Description | FIXED IND 4.7UH 10.8A 8.15 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 10.8 A 8.15mOhm Max 2-SMD Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low loss, High Current, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1060 |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current - Saturation (Isat) 21A | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,52900 € | 25,29 € |
| 100 | 2,08060 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,85005 € | 740,02 € |
| 800 | 1,74483 € | 1.395,86 € |
| 1.200 | 1,68613 € | 2.023,36 € |
| 2.000 | 1,61507 € | 3.230,14 € |
| 2.800 | 1,59356 € | 4.461,97 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

