
CSBX1060-220M | |
|---|---|
DigiKey Part Number | 4044-CSBX1060-220MTR-ND - Tape & Reel (TR) 4044-CSBX1060-220MCT-ND - Cut Tape (CT) 4044-CSBX1060-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1060-220M |
Description | FIXED IND 22UH 4.5A 36.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 4.5 A 36.3mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1060-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1060 | |
Size / Dimension | 0.441" L x 0.402" W (11.20mm x 10.20mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45500 € | 14,55 € |
| 100 | 1,19640 € | 119,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,06375 € | 425,50 € |
| 800 | 1,00313 € | 802,50 € |
| 1.200 | 0,96932 € | 1.163,18 € |
| 2.000 | 0,92840 € | 1.856,80 € |
| 2.800 | 0,90241 € | 2.526,75 € |
| 4.000 | 0,87569 € | 3.502,76 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

