5.6 µH Shielded Wirewound Inductor 10.3 A 9.9mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1050-5R6M

DigiKey Part Number
4044-CSBX1050-5R6MTR-ND - Tape & Reel (TR)
4044-CSBX1050-5R6MCT-ND - Cut Tape (CT)
4044-CSBX1050-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1050-5R6M
Description
FIXED IND 5.6UH 10.3A 9.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 10.3 A 9.9mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1050-5R6M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.9mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
High Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1050
Current Rating (Amps)
Size / Dimension
0.433" L x 0.378" W (11.00mm x 9.60mm)
Current - Saturation (Isat)
14A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,33900 €13,39 €
1001,10150 €110,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,93399 €653,79 €
1.4000,88082 €1.233,15 €
2.1000,85118 €1.787,48 €
3.5000,81528 €2.853,48 €
4.9000,79249 €3.883,20 €
7.0000,78616 €5.503,12 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €