
CSBX1050-150M | |
|---|---|
DigiKey Part Number | 4044-CSBX1050-150MTR-ND - Tape & Reel (TR) 4044-CSBX1050-150MCT-ND - Cut Tape (CT) 4044-CSBX1050-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1050-150M |
Description | FIXED IND 15UH 5.5A 29.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 5.5 A 29.8mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1050-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 29.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1050 |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current - Saturation (Isat) 8.75A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,33900 € | 13,39 € |
| 100 | 1,10150 € | 110,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,93399 € | 653,79 € |
| 1.400 | 0,88082 € | 1.233,15 € |
| 2.100 | 0,85118 € | 1.787,48 € |
| 3.500 | 0,81528 € | 2.853,48 € |
| 4.900 | 0,79249 € | 3.883,20 € |
| 7.000 | 0,78616 € | 5.503,12 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

