
CSBX0650-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSBX0650-4R7MTR-ND - Tape & Reel (TR) 4044-CSBX0650-4R7MCT-ND - Cut Tape (CT) 4044-CSBX0650-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX0650-4R7M |
Description | FIXED IND 4.7UH 6.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 6.5 A 17mOhm Max 2-SMD Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low loss, High Current, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0650 |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current - Saturation (Isat) 12.7A | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,87090 € | 87,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71643 € | 716,43 € |
| 2.000 | 0,67566 € | 1.351,32 € |
| 3.000 | 0,65291 € | 1.958,73 € |
| 5.000 | 0,62538 € | 3.126,90 € |
| 7.000 | 0,60791 € | 4.255,37 € |
| 10.000 | 0,60555 € | 6.055,50 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

