10 µH Shielded Wirewound Inductor 4.4 A 30.5mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX0650-100M

DigiKey Part Number
4044-CSBX0650-100MTR-ND - Tape & Reel (TR)
4044-CSBX0650-100MCT-ND - Cut Tape (CT)
4044-CSBX0650-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX0650-100M
Description
FIXED IND 10UH 4.4A 30.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 4.4 A 30.5mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX0650-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.4A
Shielding
Shielded
DC Resistance (DCR)
30.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0650
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,07200 €10,72 €
1000,88190 €88,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69413 €694,13 €
2.0000,64212 €1.284,24 €
3.0000,61340 €1.840,20 €
5.0000,61318 €3.065,90 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €