4.7 µH Shielded Wirewound Inductor 6.4 A 21.2mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX0640-4R7M

DigiKey Part Number
4044-CSBX0640-4R7MTR-ND - Tape & Reel (TR)
4044-CSBX0640-4R7MCT-ND - Cut Tape (CT)
4044-CSBX0640-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX0640-4R7M
Description
FIXED IND 4.7UH 6.4A 21.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 6.4 A 21.2mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX0640-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21.2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
High Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,10900 €11,09 €
1000,91200 €91,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71673 €716,73 €
2.0000,66301 €1.326,02 €
3.0000,63743 €1.912,29 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €