
CSBX0640-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSBX0640-2R2MTR-ND - Tape & Reel (TR) 4044-CSBX0640-2R2MCT-ND - Cut Tape (CT) 4044-CSBX0640-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX0640-2R2M |
Description | FIXED IND 2.2UH 9A 12.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 9 A 12.1mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX0640-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,68990 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56750 € | 567,50 € |
| 2.000 | 0,53517 € | 1.070,34 € |
| 3.000 | 0,51714 € | 1.551,42 € |
| 5.000 | 0,49532 € | 2.476,60 € |
| 7.000 | 0,48147 € | 3.370,29 € |
| 10.000 | 0,46745 € | 4.674,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

