
CSBX0630-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSBX0630-1R5MTR-ND - Tape & Reel (TR) 4044-CSBX0630-1R5MCT-ND - Cut Tape (CT) 4044-CSBX0630-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX0630-1R5M |
Description | FIXED IND 1.5UH 8.7A 9.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 8.7 A 9.1mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX0630-1R5M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0630 |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current - Saturation (Isat) 15A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27400 € | 12,74 € |
| 100 | 1,04780 € | 104,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83296 € | 1.249,44 € |
| 3.000 | 0,78562 € | 2.356,86 € |
| 4.500 | 0,75922 € | 3.416,49 € |
| 7.500 | 0,74366 € | 5.577,45 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

