
CSBL2212-101M | |
|---|---|
DigiKey Part Number | 4044-CSBL2212-101MTR-ND - Tape & Reel (TR) 4044-CSBL2212-101MCT-ND - Cut Tape (CT) 4044-CSBL2212-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL2212-101M |
Description | FIXED IND 100UH 6.1A 40.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 6.1 A 40.8mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL2212-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Q Value |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2212 |
Current Rating (Amps) | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,89300 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,12767 € | 375,32 € |
| 240 | 2,94942 € | 707,86 € |
| 360 | 2,85006 € | 1.026,02 € |
| 600 | 2,72975 € | 1.637,85 € |
| 840 | 2,65338 € | 2.228,84 € |
| 1.200 | 2,57483 € | 3.089,80 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

