6.8 µH Shielded Wirewound Inductor 18.5 A 4.7mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL1809-6R8M

DigiKey Part Number
4044-CSBL1809-6R8MTR-ND - Tape & Reel (TR)
4044-CSBL1809-6R8MCT-ND - Cut Tape (CT)
4044-CSBL1809-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL1809-6R8M
Description
FIXED IND 6.8UH 18.5A 4.7 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 18.5 A 4.7mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL1809-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.7mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Flat Wire, High Q Value
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1809
Current Rating (Amps)
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Current - Saturation (Isat)
31A
Height - Seated (Max)
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,48900 €24,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,97760 €296,64 €
3001,86487 €559,46 €
4501,80200 €810,90 €
7501,72587 €1.294,40 €
1.0501,67753 €1.761,41 €
1.5001,62781 €2.441,72 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €