6.8 µH Shielded Wirewound Inductor 18.5 A 4.7mOhm Max Nonstandard Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL1809-6R8M

DigiKey Part Number
4044-CSBL1809-6R8MTR-ND - Tape & Reel (TR)
4044-CSBL1809-6R8MCT-ND - Cut Tape (CT)
4044-CSBL1809-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL1809-6R8M
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 18.5 A 4.7mOhm Max Nonstandard Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL1809-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31A
Shielding
Shielded
DC Resistance (DCR)
4.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,64900 €26,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,10527 €315,79 €
3001,98523 €595,57 €
4501,91831 €863,24 €
7501,83729 €1.377,97 €
1.0501,78586 €1.875,15 €
1.5001,74899 €2.623,49 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €