
CSBL1809-470M | |
|---|---|
DigiKey Part Number | 4044-CSBL1809-470MTR-ND - Tape & Reel (TR) 4044-CSBL1809-470MCT-ND - Cut Tape (CT) 4044-CSBL1809-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1809-470M |
Description | FIXED IND 47UH 6.8A 38.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 6.8 A 38.8mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1809-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Q Value |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1809 |
Current Rating (Amps) | Size / Dimension 0.760" L x 0.717" W (19.30mm x 18.20mm) |
Current - Saturation (Isat) 9.4A | Height - Seated (Max) 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,73300 € | 27,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,17167 € | 325,75 € |
| 300 | 2,04790 € | 614,37 € |
| 450 | 1,97889 € | 890,50 € |
| 750 | 1,89529 € | 1.421,47 € |
| 1.050 | 1,84224 € | 1.934,35 € |
| 1.500 | 1,78767 € | 2.681,51 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

