
CSBL1809-220M | |
|---|---|
DigiKey Part Number | 4044-CSBL1809-220MTR-ND - Tape & Reel (TR) 4044-CSBL1809-220MCT-ND - Cut Tape (CT) 4044-CSBL1809-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1809-220M |
Description | FIXED IND 22UH 11A 14.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 11 A 14.1mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1809-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Q Value |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1809 |
Current Rating (Amps) | Size / Dimension 0.760" L x 0.717" W (19.30mm x 18.20mm) |
Current - Saturation (Isat) 14A | Height - Seated (Max) 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,19400 € | 21,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,74273 € | 261,41 € |
| 300 | 1,64340 € | 493,02 € |
| 450 | 1,58798 € | 714,59 € |
| 750 | 1,52085 € | 1.140,64 € |
| 1.050 | 1,47825 € | 1.552,16 € |
| 1.500 | 1,43443 € | 2.151,64 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

