
CSBL1809-1R3M | |
|---|---|
DigiKey Part Number | 4044-CSBL1809-1R3MTR-ND - Tape & Reel (TR) 4044-CSBL1809-1R3MCT-ND - Cut Tape (CT) 4044-CSBL1809-1R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1809-1R3M |
Description | FIXED IND 1.3UH 36A 1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Wirewound Inductor 36 A 1mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1809-1R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 67A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1809 | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,74500 € | 27,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,18153 € | 327,23 € |
| 300 | 2,05723 € | 617,17 € |
| 450 | 1,98789 € | 894,55 € |
| 750 | 1,90392 € | 1.427,94 € |
| 1.050 | 1,85063 € | 1.943,16 € |
| 1.500 | 1,79580 € | 2.693,70 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

