
CSBL1265-220M | |
|---|---|
DigiKey Part Number | 4044-CSBL1265-220MTR-ND - Tape & Reel (TR) 4044-CSBL1265-220MCT-ND - Cut Tape (CT) 4044-CSBL1265-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1265-220M |
Description | FIXED IND 22UH 8A 21.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 8 A 21.5mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1265-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Q Value |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.543" L x 0.504" W (13.80mm x 12.80mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02300 € | 20,23 € |
| 100 | 1,66360 € | 166,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,47923 € | 591,69 € |
| 800 | 1,39501 € | 1.116,01 € |
| 1.200 | 1,34806 € | 1.617,67 € |
| 2.000 | 1,29121 € | 2.582,42 € |
| 2.800 | 1,25511 € | 3.514,31 € |
| 4.000 | 1,24298 € | 4.971,92 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

