
CSBL1060-220M | |
|---|---|
DigiKey Part Number | 4044-CSBL1060-220MTR-ND - Tape & Reel (TR) 4044-CSBL1060-220MCT-ND - Cut Tape (CT) 4044-CSBL1060-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1060-220M |
Description | FIXED IND 22UH 4.5A 36.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 4.5 A 36.3mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1060-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Q Value |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1060 |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current - Saturation (Isat) 6.5A | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43700 € | 14,37 € |
| 100 | 1,18150 € | 118,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,05053 € | 420,21 € |
| 800 | 0,99065 € | 792,52 € |
| 1.200 | 0,95727 € | 1.148,72 € |
| 2.000 | 0,91685 € | 1.833,70 € |
| 2.800 | 0,89119 € | 2.495,33 € |
| 4.000 | 0,86480 € | 3.459,20 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

