
CSBL1060-150M | |
|---|---|
DigiKey Part Number | 4044-CSBL1060-150MTR-ND - Tape & Reel (TR) 4044-CSBL1060-150MCT-ND - Cut Tape (CT) 4044-CSBL1060-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1060-150M |
Description | FIXED IND 15UH 5.6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 5.6 A 24mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1060-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Q Value |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1060 |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current - Saturation (Isat) 8.7A | Height - Seated (Max) 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61100 € | 16,11 € |
| 100 | 1,32420 € | 132,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,17738 € | 470,95 € |
| 800 | 1,11030 € | 888,24 € |
| 1.200 | 1,07289 € | 1.287,47 € |
| 2.000 | 1,02761 € | 2.055,22 € |
| 2.800 | 0,99886 € | 2.796,81 € |
| 4.000 | 0,96930 € | 3.877,20 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

