
CSBL0650-2R0M | |
|---|---|
DigiKey Part Number | 4044-CSBL0650-2R0MTR-ND - Tape & Reel (TR) 4044-CSBL0650-2R0MCT-ND - Cut Tape (CT) 4044-CSBL0650-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0650-2R0M |
Description | FIXED IND 2UH 11.8A 6.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 11.8 A 6.4mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0650-2R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.4mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0650 |
Tolerance ±20% | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76582 € | 382,91 € |
| 1.000 | 0,72216 € | 722,16 € |
| 1.500 | 0,69782 € | 1.046,73 € |
| 2.500 | 0,66834 € | 1.670,85 € |
| 3.500 | 0,64963 € | 2.273,70 € |
| 5.000 | 0,63039 € | 3.151,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,87090 € | 87,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,87790 € | 87,79 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

