
CSBL0650-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSBL0650-1R0MTR-ND - Tape & Reel (TR) 4044-CSBL0650-1R0MCT-ND - Cut Tape (CT) 4044-CSBL0650-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0650-1R0M |
Description | FIXED IND 1UH 15A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 15 A 4.1mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0650-1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0650 |
Tolerance ±20% | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,87790 € | 87,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71643 € | 716,43 € |
| 2.000 | 0,67566 € | 1.351,32 € |
| 3.000 | 0,65291 € | 1.958,73 € |
| 5.000 | 0,62538 € | 3.126,90 € |
| 7.000 | 0,60791 € | 4.255,37 € |
| 10.000 | 0,60555 € | 6.055,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

