
CSBL0640-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSBL0640-1R0MTR-ND - Tape & Reel (TR) 4044-CSBL0640-1R0MCT-ND - Cut Tape (CT) 4044-CSBL0640-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0640-1R0M |
Description | FIXED IND 1UH 15.5A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 15.5 A 4.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0640-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,92350 € | 92,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75974 € | 759,74 € |
| 2.000 | 0,71650 € | 1.433,00 € |
| 3.000 | 0,69239 € | 2.077,17 € |
| 5.000 | 0,66320 € | 3.316,00 € |
| 7.000 | 0,64545 € | 4.518,15 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

