
CSBA2212-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSBA2212-6R8MTR-ND - Tape & Reel (TR) 4044-CSBA2212-6R8MCT-ND - Cut Tape (CT) 4044-CSBA2212-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA2212-6R8M |
Description | FIXED IND 6.8UH 26A 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 26 A 2.7mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBA2212-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm Max | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,91100 € | 39,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,16700 € | 380,04 € |
| 240 | 2,98658 € | 716,78 € |
| 360 | 2,88592 € | 1.038,93 € |
| 600 | 2,76412 € | 1.658,47 € |
| 840 | 2,68679 € | 2.256,90 € |
| 1.200 | 2,60724 € | 3.128,69 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

