
CSBA2212-1R9M | |
|---|---|
DigiKey Part Number | 4044-CSBA2212-1R9MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSBA2212-1R9M |
Description | FIXED IND 1.9UH 40A 0.97 MOHM |
Customer Reference | |
Detailed Description | 1.9 µH Shielded Wirewound Inductor 40 A 0.97mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.97mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2212 |
Tolerance ±20% | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,12767 € | 375,32 € |
| 240 | 2,94942 € | 707,86 € |
| 360 | 2,85006 € | 1.026,02 € |
| 600 | 2,72975 € | 1.637,85 € |
| 840 | 2,65338 € | 2.228,84 € |
| 1.200 | 2,57483 € | 3.089,80 € |
| Unit Price without VAT: | 3,12767 € |
|---|---|
| Unit Price with VAT: | 3,72193 € |

