5.6 µH Shielded Wirewound Inductor 22.5 A 3.4mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBA1809-5R6M

DigiKey Part Number
4044-CSBA1809-5R6MTR-ND - Tape & Reel (TR)
4044-CSBA1809-5R6MCT-ND - Cut Tape (CT)
4044-CSBA1809-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBA1809-5R6M
Description
FIXED IND 5.6UH 22.5A 3.4 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 22.5 A 3.4mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBA1809-5R6M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.4mOhm Max
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Low DCR, Low Loss, Soft Saturation
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
1809
Tolerance
±20%
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.350" (8.90mm)
Current - Saturation (Isat)
26.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,71100 €27,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,15447 €323,17 €
3002,03167 €609,50 €
4501,96318 €883,43 €
7501,88025 €1.410,19 €
1.0501,82762 €1.919,00 €
1.5001,77347 €2.660,20 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €