
CSBA1809-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSBA1809-1R0MTR-ND - Tape & Reel (TR) 4044-CSBA1809-1R0MCT-ND - Cut Tape (CT) 4044-CSBA1809-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1809-1R0M |
Description | FIXED IND 1UH 47A 0.78 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 47 A 0.78mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBA1809-1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.78mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1809 |
Tolerance ±20% | Size / Dimension 0.760" L x 0.717" W (19.30mm x 18.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.350" (8.90mm) |
Current - Saturation (Isat) 65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,71100 € | 27,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,15447 € | 323,17 € |
| 300 | 2,03167 € | 609,50 € |
| 450 | 1,96318 € | 883,43 € |
| 750 | 1,88025 € | 1.410,19 € |
| 1.050 | 1,82762 € | 1.919,00 € |
| 1.500 | 1,77347 € | 2.660,20 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

