
CSBA1275-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSBA1275-6R8MTR-ND - Tape & Reel (TR) 4044-CSBA1275-6R8MCT-ND - Cut Tape (CT) 4044-CSBA1275-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1275-6R8M |
Description | FIXED IND 6.8UH 14A 6.95 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 14 A 6.95mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBA1275-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.95mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1275 |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02300 € | 20,23 € |
| 100 | 1,66360 € | 166,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51567 € | 454,70 € |
| 600 | 1,42935 € | 857,61 € |
| 900 | 1,38121 € | 1.243,09 € |
| 1.500 | 1,32291 € | 1.984,37 € |
| 2.100 | 1,28590 € | 2.700,39 € |
| 3.000 | 1,24784 € | 3.743,52 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

