45 µH Shielded Wirewound Inductor 4.8 A 59mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBA1275-450M

DigiKey Part Number
4044-CSBA1275-450MTR-ND - Tape & Reel (TR)
4044-CSBA1275-450MCT-ND - Cut Tape (CT)
4044-CSBA1275-450MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBA1275-450M
Description
FIXED IND 45UH 4.8A 59 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45 µH Shielded Wirewound Inductor 4.8 A 59mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBA1275-450M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.287" (7.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,25200 €22,52 €
1001,85210 €185,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,68747 €506,24 €
6001,59138 €954,83 €
9001,53779 €1.384,01 €
1.5001,47291 €2.209,36 €
2.1001,43173 €3.006,63 €
3.0001,39848 €4.195,44 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €