
CSBA1265-150M | |
|---|---|
DigiKey Part Number | 4044-CSBA1265-150MTR-ND - Tape & Reel (TR) 4044-CSBA1265-150MCT-ND - Cut Tape (CT) 4044-CSBA1265-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1265-150M |
Description | FIXED IND 15UH 8A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 8 A 20.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.8mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1265 |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.244" (6.20mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,24200 € | 22,42 € |
| 100 | 1,84370 € | 184,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,63943 € | 655,77 € |
| 800 | 1,54613 € | 1.236,90 € |
| 1.200 | 1,49410 € | 1.792,92 € |
| 2.000 | 1,43111 € | 2.862,22 € |
| 2.800 | 1,39214 € | 3.897,99 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

