
CSBA1265-110M | |
|---|---|
DigiKey Part Number | 4044-CSBA1265-110MTR-ND - Tape & Reel (TR) 4044-CSBA1265-110MCT-ND - Cut Tape (CT) 4044-CSBA1265-110MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1265-110M |
Description | FIXED IND 11UH 9.5A 14.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 µH Shielded Wirewound Inductor 9.5 A 14.7mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.7mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1265 |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.244" (6.20mm) |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,22400 € | 22,24 € |
| 100 | 1,82910 € | 182,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,62640 € | 650,56 € |
| 800 | 1,53386 € | 1.227,09 € |
| 1.200 | 1,48224 € | 1.778,69 € |
| 2.000 | 1,41975 € | 2.839,50 € |
| 2.800 | 1,38109 € | 3.867,05 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

