
CSBA1060-9R5M | |
|---|---|
DigiKey Part Number | 4044-CSBA1060-9R5MTR-ND - Tape & Reel (TR) 4044-CSBA1060-9R5MCT-ND - Cut Tape (CT) 4044-CSBA1060-9R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1060-9R5M |
Description | FIXED IND 9.5UH 7A 18.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.5 µH Shielded Wirewound Inductor 7 A 18.7mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.7mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1060 |
Tolerance ±20% | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,52900 € | 25,29 € |
| 100 | 2,08060 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,85005 € | 740,02 € |
| 800 | 1,74483 € | 1.395,86 € |
| 1.200 | 1,68613 € | 2.023,36 € |
| 2.000 | 1,61507 € | 3.230,14 € |
| 2.800 | 1,59356 € | 4.461,97 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

