
CSBA1060-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSBA1060-2R2MTR-ND - Tape & Reel (TR) 4044-CSBA1060-2R2MCT-ND - Cut Tape (CT) 4044-CSBA1060-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1060-2R2M |
Description | FIXED IND 2.2UH 16A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 16 A 4.2mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1060 |
Tolerance ±20% | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,30100 € | 23,01 € |
| 100 | 1,89230 € | 189,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,68263 € | 673,05 € |
| 800 | 1,58688 € | 1.269,50 € |
| 1.200 | 1,53349 € | 1.840,19 € |
| 2.000 | 1,46884 € | 2.937,68 € |
| 2.800 | 1,43421 € | 4.015,79 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

