
CSBA1060-1R6M | |
|---|---|
DigiKey Part Number | 4044-CSBA1060-1R6MTR-ND - Tape & Reel (TR) 4044-CSBA1060-1R6MCT-ND - Cut Tape (CT) 4044-CSBA1060-1R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1060-1R6M |
Description | FIXED IND 1.6UH 19A 2.85 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 µH Shielded Wirewound Inductor 19 A 2.85mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.85mOhm Max | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1060 | |
Size / Dimension | 0.441" L x 0.402" W (11.20mm x 10.20mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,56100 € | 25,61 € |
| 100 | 2,10670 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,87335 € | 749,34 € |
| 800 | 1,76679 € | 1.413,43 € |
| 1.200 | 1,70736 € | 2.048,83 € |
| 2.000 | 1,63540 € | 3.270,80 € |
| 2.800 | 1,61363 € | 4.518,16 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

