
CSBA1060-120M | |
|---|---|
DigiKey Part Number | 4044-CSBA1060-120MTR-ND - Tape & Reel (TR) 4044-CSBA1060-120MCT-ND - Cut Tape (CT) 4044-CSBA1060-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1060-120M |
Description | FIXED IND 12.5UH 6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.5 µH Shielded Wirewound Inductor 6 A 24mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1060 |
Tolerance ±20% | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 9.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,55000 € | 25,50 € |
| 100 | 2,09720 € | 209,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,86488 € | 745,95 € |
| 800 | 1,75879 € | 1.407,03 € |
| 1.200 | 1,69963 € | 2.039,56 € |
| 2.000 | 1,62799 € | 3.255,98 € |
| 2.800 | 1,60631 € | 4.497,67 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

