
CSBA1040-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSBA1040-6R8MTR-ND - Tape & Reel (TR) 4044-CSBA1040-6R8MCT-ND - Cut Tape (CT) 4044-CSBA1040-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1040-6R8M |
Description | FIXED IND 6.8UH 6.2A 23.6 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 6.2 A 23.6mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.6mOhm Max | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.441" L x 0.402" W (11.20mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35600 € | 13,56 € |
| 100 | 1,11530 € | 111,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,93513 € | 748,10 € |
| 1.600 | 0,88191 € | 1.411,06 € |
| 2.400 | 0,85223 € | 2.045,35 € |
| 4.000 | 0,81631 € | 3.265,24 € |
| 5.600 | 0,79606 € | 4.457,94 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

