
CSBA1040-4R3M | |
|---|---|
DigiKey Part Number | 4044-CSBA1040-4R3MTR-ND - Tape & Reel (TR) 4044-CSBA1040-4R3MCT-ND - Cut Tape (CT) 4044-CSBA1040-4R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1040-4R3M |
Description | FIXED IND 4.3UH 8.2A 13 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Wirewound Inductor 8.2 A 13mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1040 |
Tolerance ±20% | Size / Dimension 0.441" L x 0.402" W (11.20mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,33900 € | 13,39 € |
| 100 | 1,10150 € | 110,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,92350 € | 738,80 € |
| 1.600 | 0,87094 € | 1.393,50 € |
| 2.400 | 0,84163 € | 2.019,91 € |
| 4.000 | 0,80616 € | 3.224,64 € |
| 5.600 | 0,78616 € | 4.402,50 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

