


CSAD1010-100M | |
|---|---|
DigiKey Part Number | 4044-CSAD1010-100MTR-ND - Tape & Reel (TR) 4044-CSAD1010-100MCT-ND - Cut Tape (CT) 4044-CSAD1010-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD1010-100M |
Description | FIXED IND 10UH 7.6A 25MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.6 A 25mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD1010-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1010 |
Tolerance ±20% | Size / Dimension 0.433" L x 0.378" W (11.00mm x 9.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.429" (10.90mm) |
Current - Saturation (Isat) 9.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44900 € | 14,49 € |
| 100 | 1,19100 € | 119,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,08503 € | 325,51 € |
| 600 | 1,02318 € | 613,91 € |
| 900 | 0,98868 € | 889,81 € |
| 1.500 | 0,94691 € | 1.420,37 € |
| 2.100 | 0,92039 € | 1.932,82 € |
| 3.000 | 0,89311 € | 2.679,33 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

