


CSAD0880-150M | |
|---|---|
DigiKey Part Number | 4044-CSAD0880-150MTR-ND - Tape & Reel (TR) 4044-CSAD0880-150MCT-ND - Cut Tape (CT) 4044-CSAD0880-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD0880-150M |
Description | FIXED IND 15UH 4.5A 61 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.5 A 61mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD0880-150M Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 61mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Size / Dimension 0.378" L x 0.378" W (9.60mm x 9.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,25200 € | 12,52 € |
| 100 | 1,02890 € | 102,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,92520 € | 323,82 € |
| 700 | 0,87246 € | 610,72 € |
| 1.050 | 0,84303 € | 885,18 € |
| 1.750 | 0,80741 € | 1.412,97 € |
| 2.450 | 0,78480 € | 1.922,76 € |
| 3.500 | 0,76153 € | 2.665,36 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

