10 µH Shielded Molded Inductor 5.3 A 34.3mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 5.3 A 34.3mOhm Max 4-SMD
CSAD Series SMD Inductor Molding Power Choke for Digital Amplifier

CSAD0880-100M

DigiKey Part Number
4044-CSAD0880-100MTR-ND - Tape & Reel (TR)
4044-CSAD0880-100MCT-ND - Cut Tape (CT)
4044-CSAD0880-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAD0880-100M
Description
FIXED IND 10UH 5.3A 34.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.3 A 34.3mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAD0880-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
34.3mOhm Max
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
-
Size / Dimension
0.378" L x 0.378" W (9.60mm x 9.60mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,37300 €13,73 €
1001,12890 €112,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,01511 €355,29 €
7000,95724 €670,07 €
1.0500,92497 €971,22 €
1.7500,88591 €1.550,34 €
2.4500,86109 €2.109,67 €
3.5000,83559 €2.924,57 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €