


CSAD0660-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSAD0660-4R7MTR-ND - Tape & Reel (TR) 4044-CSAD0660-4R7MCT-ND - Cut Tape (CT) 4044-CSAD0660-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD0660-4R7M |
Description | FIXED IND 4.7UH 5.5A 23MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 23mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD0660-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 0660 |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,49915 € | 199,66 € |
| 800 | 0,47065 € | 376,52 € |
| 1.200 | 0,45476 € | 545,71 € |
| 2.000 | 0,43552 € | 871,04 € |
| 2.800 | 0,42330 € | 1.185,24 € |
| 4.000 | 0,41073 € | 1.642,92 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

