4.7 µH Shielded Molded Inductor 5.5 A 23mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 5.5 A 23mOhm Max 4-SMD
CSAD Series SMD Inductor Molding Power Choke for Digital Amplifier

CSAD0660-4R7M

DigiKey Part Number
4044-CSAD0660-4R7MTR-ND - Tape & Reel (TR)
4044-CSAD0660-4R7MCT-ND - Cut Tape (CT)
4044-CSAD0660-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAD0660-4R7M
Description
FIXED IND 4.7UH 5.5A 23MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 23mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAD0660-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
4-SMD
Inductance
Supplier Device Package
0660
Tolerance
±20%
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.299" (7.60mm)
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68200 €6,82 €
1000,56140 €56,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,49915 €199,66 €
8000,47065 €376,52 €
1.2000,45476 €545,71 €
2.0000,43552 €871,04 €
2.8000,42330 €1.185,24 €
4.0000,41073 €1.642,92 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €