
CSAC0750-R47M | |
|---|---|
DigiKey Part Number | 4044-CSAC0750-R47MTR-ND - Tape & Reel (TR) 4044-CSAC0750-R47MCT-ND - Cut Tape (CT) 4044-CSAC0750-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0750-R47M |
Description | FIXED IND 470NH 20.5A 4.0 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 20.5 A 4.0mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0750-R47M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.0mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0750 |
Current Rating (Amps) | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current - Saturation (Isat) 24A | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26190 € | 26,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21951 € | 175,61 € |
| 1.600 | 0,20698 € | 331,17 € |
| 2.400 | 0,19999 € | 479,98 € |
| 4.000 | 0,19153 € | 766,12 € |
| 5.600 | 0,18615 € | 1.042,44 € |
| 8.000 | 0,18062 € | 1.444,96 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

