
CSAC0730-R22M | |
|---|---|
DigiKey Part Number | 4044-CSAC0730-R22MTR-ND - Tape & Reel (TR) 4044-CSAC0730-R22MCT-ND - Cut Tape (CT) 4044-CSAC0730-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0730-R22M |
Description | FIXED IND 220NH 21A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 21 A 3.2mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0730-R22M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,29550 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24302 € | 243,02 € |
| 2.000 | 0,22915 € | 458,30 € |
| 3.000 | 0,22141 € | 664,23 € |
| 5.000 | 0,21205 € | 1.060,25 € |
| 7.000 | 0,20610 € | 1.442,70 € |
| 10.000 | 0,19998 € | 1.999,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

