4.7 µH Shielded Molded Inductor 7.9 A 23.2mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0630H-4R7MC

DigiKey Part Number
4044-VSEB0630H-4R7MCTR-ND - Tape & Reel (TR)
4044-VSEB0630H-4R7MCCT-ND - Cut Tape (CT)
4044-VSEB0630H-4R7MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0630H-4R7MC
Description
FIXED IND 4.7UH 7.9A 23.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7.9 A 23.2mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0630H-4R7MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
23.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0630
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,45500 €14,55 €
1001,19640 €119,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,93091 €930,91 €
2.0000,86109 €1.722,18 €
3.0000,86060 €2.581,80 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €