
CSAB1770-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSAB1770-3R3MTR-ND - Tape & Reel (TR) 4044-CSAB1770-3R3MCT-ND - Cut Tape (CT) 4044-CSAB1770-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1770-3R3M |
Description | FIXED IND 3.3UH 22A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 22 A 4.8mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1770-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.701" L x 0.669" W (17.80mm x 17.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.283" (7.20mm) |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,09473 € | 314,21 € |
| 300 | 1,93850 € | 581,55 € |
| 450 | 1,85227 € | 833,52 € |
| 750 | 1,74868 € | 1.311,51 € |
| 1.050 | 1,71340 € | 1.799,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,70200 € | 27,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68100 € | 26,81 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

