
CSAB1770-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB1770-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB1770-1R5MCT-ND - Cut Tape (CT) 4044-CSAB1770-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1770-1R5M |
Description | FIXED IND 1.5UH 33A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 33 A 2.2mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1770-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,71400 € | 27,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,10427 € | 315,64 € |
| 300 | 1,94733 € | 584,20 € |
| 450 | 1,86069 € | 837,31 € |
| 750 | 1,75664 € | 1.317,48 € |
| 1.050 | 1,72120 € | 1.807,26 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

