15 µH Shielded Molded Inductor 10.3 A 23mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-150M

DigiKey Part Number
4044-CSAB1770-150MTR-ND - Tape & Reel (TR)
4044-CSAB1770-150MCT-ND - Cut Tape (CT)
4044-CSAB1770-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-150M
Description
FIXED IND 15UH 10.3A 23 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 10.3 A 23mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Molding Power Choke
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.283" (7.20mm)
Current - Saturation (Isat)
14.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,68100 €26,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,13047 €319,57 €
3002,00907 €602,72 €
4501,94133 €873,60 €
7501,85933 €1.394,50 €
1.0501,80729 €1.897,65 €
1.5001,75375 €2.630,62 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €