
CSAB1265A-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSAB1265A-6R8MTR-ND - Tape & Reel (TR) 4044-CSAB1265A-6R8MCT-ND - Cut Tape (CT) 4044-CSAB1265A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1265A-6R8M |
Description | FIXED IND 6.8UH 11.8A 13.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11.8 A 13.5mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1265A-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.543" L x 0.504" W (13.80mm x 12.80mm) |
Current - Saturation (Isat) 16A | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,90550 € | 90,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,80505 € | 322,02 € |
| 800 | 0,75914 € | 607,31 € |
| 1.200 | 0,73353 € | 880,24 € |
| 2.000 | 0,70255 € | 1.405,10 € |
| 2.800 | 0,68286 € | 1.912,01 € |
| 4.000 | 0,66262 € | 2.650,48 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

