
CSAB1265A-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB1265A-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB1265A-1R5MCT-ND - Cut Tape (CT) 4044-CSAB1265A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1265A-1R5M |
Description | FIXED IND 1.5UH 25A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 25 A 2.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.543" L x 0.496" W (13.80mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10600 € | 11,06 € |
| 100 | 0,90970 € | 90,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,80870 € | 323,48 € |
| 800 | 0,76260 € | 610,08 € |
| 1.200 | 0,73688 € | 884,26 € |
| 2.000 | 0,70575 € | 1.411,50 € |
| 2.800 | 0,68597 € | 1.920,72 € |
| 4.000 | 0,66564 € | 2.662,56 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

