
CSAB1260A-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSAB1260A-4R7MTR-ND - Tape & Reel (TR) 4044-CSAB1260A-4R7MCT-ND - Cut Tape (CT) 4044-CSAB1260A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1260A-4R7M |
Description | FIXED IND 4.7UH 15.5A 10 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 15.5 A 10mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1260 |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,47410 € | 47,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,42143 € | 168,57 € |
| 800 | 0,39736 € | 317,89 € |
| 1.200 | 0,38393 € | 460,72 € |
| 2.000 | 0,36769 € | 735,38 € |
| 2.800 | 0,35736 € | 1.000,61 € |
| 4.000 | 0,34675 € | 1.387,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

