
CSAB1260A-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB1260A-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB1260A-1R5MCT-ND - Cut Tape (CT) 4044-CSAB1260A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1260A-1R5M |
Description | FIXED IND 1.5UH 27.5A 2.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 27.5 A 2.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1260 | |
Size / Dimension | 0.543" L x 0.496" W (13.80mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09000 € | 10,90 € |
| 100 | 0,89570 € | 89,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79635 € | 318,54 € |
| 800 | 0,75095 € | 600,76 € |
| 1.200 | 0,72563 € | 870,76 € |
| 2.000 | 0,69496 € | 1.389,92 € |
| 2.800 | 0,67549 € | 1.891,37 € |
| 4.000 | 0,65547 € | 2.621,88 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

